Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoGTCE030R36-4S(023)Copy
Manufacturer Standard Lead Time6 weeks
Order Code4172678
Product RangeGTC-E Series
Your Part Number
10 In Stock
Need more?
10 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,169.860 (CNY1,321.9418) |
| 5+ | CNY1,162.150 (CNY1,313.2295) |
| 10+ | CNY1,154.370 (CNY1,304.4381) |
| 25+ | CNY1,113.110 (CNY1,257.8143) |
| 50+ | CNY1,080.840 (CNY1,221.3492) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,169.86 (CNY1,321.94 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoGTCE030R36-4S(023)Copy
Manufacturer Standard Lead Time6 weeks
Order Code4172678
Product RangeGTC-E Series
Technical Datasheet
Connector TypeStandard Circular Connector
Product RangeGTC-E Series
Circular Connector Contact TypeCrimp Socket
Connector Body MaterialMetal Body
Connector Body PlatingElectroless Nickel
Contact Material-
IP RatingIP67
Technical Specifications
Connector Type
Standard Circular Connector
Circular Connector Contact Type
Crimp Socket
Connector Body Plating
Electroless Nickel
IP Rating
IP67
Product Range
GTC-E Series
Connector Body Material
Metal Body
Contact Material
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.019596
