Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoGTCE030F36-4S(072)Copy
Manufacturer Standard Lead Time6 weeks
Order Code4172674
Product RangeGTC-E Series
Your Part Number
10 In Stock
Need more?
10 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,313.570 (CNY1,484.3341) |
| 5+ | CNY1,309.620 (CNY1,479.8706) |
| 10+ | CNY1,305.660 (CNY1,475.3958) |
| 25+ | CNY1,259.140 (CNY1,422.8282) |
| 50+ | CNY1,223.610 (CNY1,382.6793) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,313.57 (CNY1,484.33 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoGTCE030F36-4S(072)Copy
Manufacturer Standard Lead Time6 weeks
Order Code4172674
Product RangeGTC-E Series
Technical Datasheet
Connector TypeStandard Circular Connector
Product RangeGTC-E Series
No. of Contacts3Contacts
Coupling StyleReverse Bayonet
Connector Body MaterialMetal Body
Contact Material-
IP RatingIP67
Technical Specifications
Connector Type
Standard Circular Connector
No. of Contacts
3Contacts
Connector Body Material
Metal Body
IP Rating
IP67
Product Range
GTC-E Series
Coupling Style
Reverse Bayonet
Contact Material
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.019596
