Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoGTCE030F36-4S(025)Copy
Manufacturer Standard Lead Time6 weeks
Order Code4172673
Your Part Number
10 In Stock
Need more?
10 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,313.570 (CNY1,484.3341) |
| 5+ | CNY1,309.620 (CNY1,479.8706) |
| 10+ | CNY1,305.660 (CNY1,475.3958) |
| 25+ | CNY1,259.140 (CNY1,422.8282) |
| 50+ | CNY1,223.610 (CNY1,382.6793) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,313.57 (CNY1,484.33 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoGTCE030F36-4S(025)Copy
Manufacturer Standard Lead Time6 weeks
Order Code4172673
Technical Datasheet
Connector TypeStandard Circular Connector
Circular Connector Shell StyleWall Mount Receptacle
Circular Connector Contact TypeCrimp Socket
Coupling StyleReverse Bayonet
Connector Body MaterialMetal Body
Connector Body PlatingBlack Zinc Cobalt
Contact Material-
Contact PlatingSilver
IP RatingIP67
Technical Specifications
Connector Type
Standard Circular Connector
Circular Connector Contact Type
Crimp Socket
Connector Body Material
Metal Body
Contact Material
-
IP Rating
IP67
Circular Connector Shell Style
Wall Mount Receptacle
Coupling Style
Reverse Bayonet
Connector Body Plating
Black Zinc Cobalt
Contact Plating
Silver
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.019596
