Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoGTCE030F36-4P(023)Copy
Manufacturer Standard Lead Time6 weeks
Order Code4172667
Product RangeGTC-E Series
Your Part Number
10 In Stock
Need more?
10 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY889.930 (CNY1,005.6209) |
| 5+ | CNY833.790 (CNY942.1827) |
| 10+ | CNY777.590 (CNY878.6767) |
| 25+ | CNY777.180 (CNY878.2134) |
| 50+ | CNY776.700 (CNY877.671) |
| 100+ | CNY776.290 (CNY877.2077) |
Price for:Each
Minimum: 1
Multiple: 1
CNY889.93 (CNY1,005.62 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoGTCE030F36-4P(023)Copy
Manufacturer Standard Lead Time6 weeks
Order Code4172667
Product RangeGTC-E Series
Technical Datasheet
Connector TypeStandard Circular Connector
Product RangeGTC-E Series
Circular Connector Shell StyleWall Mount Receptacle
Connector Body MaterialMetal Body
Contact Material-
Contact PlatingSilver
IP RatingIP67
Technical Specifications
Connector Type
Standard Circular Connector
Circular Connector Shell Style
Wall Mount Receptacle
Contact Material
-
IP Rating
IP67
Product Range
GTC-E Series
Connector Body Material
Metal Body
Contact Plating
Silver
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.019596
