Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoGTCE030-36-4P(072)Copy
Manufacturer Standard Lead Time6 weeks
Order Code4172663
Your Part Number
10 In Stock
Need more?
10 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY600.580 (CNY678.6554) |
| 5+ | CNY562.320 (CNY635.4216) |
| 10+ | CNY524.050 (CNY592.1765) |
| 25+ | CNY496.910 (CNY561.5083) |
Price for:Each
Minimum: 1
Multiple: 1
CNY600.58 (CNY678.66 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoGTCE030-36-4P(072)Copy
Manufacturer Standard Lead Time6 weeks
Order Code4172663
Technical Datasheet
Connector TypeStandard Circular Connector
Connector Body MaterialMetal Body
Connector Body PlatingGray Zinc Nickel
Contact Material-
Contact PlatingSilver
IP RatingIP67
Technical Specifications
Connector Type
Standard Circular Connector
Connector Body Plating
Gray Zinc Nickel
Contact Plating
Silver
Connector Body Material
Metal Body
Contact Material
-
IP Rating
IP67
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.019596
