Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoGTC06EQX36-BVS(025)(LC)Copy
Manufacturer Standard Lead Time16 weeks
Order Code3754612
Product RangeGT Quadrax Series
Your Part Number
1 In Stock
Need more?
1 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY903.300 (CNY1,020.729) |
| 5+ | CNY835.590 (CNY944.2167) |
| 10+ | CNY767.870 (CNY867.6931) |
| 25+ | CNY752.520 (CNY850.3476) |
| 50+ | CNY737.160 (CNY832.9908) |
| 100+ | CNY721.800 (CNY815.634) |
Price for:Each
Minimum: 1
Multiple: 1
CNY903.30 (CNY1,020.73 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoGTC06EQX36-BVS(025)(LC)Copy
Manufacturer Standard Lead Time16 weeks
Order Code3754612
Product RangeGT Quadrax Series
Technical Datasheet
Connector TypeStandard Circular Connector
Product RangeGT Quadrax Series
Circular Connector Contact TypeCrimp Socket - Contacts Not Supplied
Connector Body PlatingBlack Zinc Alloy
Contact Plating-
IP RatingIP67
Technical Specifications
Connector Type
Standard Circular Connector
Circular Connector Contact Type
Crimp Socket - Contacts Not Supplied
Contact Plating
-
Product Range
GT Quadrax Series
Connector Body Plating
Black Zinc Alloy
IP Rating
IP67
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.252655
