Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoELRA2A0301Copy
Manufacturer Standard Lead Time13 weeks
Order Code3638465
Product RangeePower-Lite Series
Your Part Number
79 In Stock
Need more?
79 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY256.090 (CNY289.3817) |
| 5+ | CNY246.650 (CNY278.7145) |
| 10+ | CNY237.140 (CNY267.9682) |
| 25+ | CNY224.340 (CNY253.5042) |
| 50+ | CNY216.380 (CNY244.5094) |
| 100+ | CNY203.910 (CNY230.4183) |
| 250+ | CNY203.370 (CNY229.8081) |
Price for:Each
Minimum: 1
Multiple: 1
CNY256.09 (CNY289.38 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoELRA2A0301Copy
Manufacturer Standard Lead Time13 weeks
Order Code3638465
Product RangeePower-Lite Series
Technical Datasheet
Product RangeePower-Lite Series
Automotive Connector Shell StyleStraight Receptacle
Automotive Contact TypeBusbar Pin
Connector Body MaterialPlastic Body
Contact Material-
Voltage Rating600VAC
Current Rating-
Technical Specifications
Product Range
ePower-Lite Series
Automotive Contact Type
Busbar Pin
Contact Material
-
Current Rating
-
Automotive Connector Shell Style
Straight Receptacle
Connector Body Material
Plastic Body
Voltage Rating
600VAC
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.08437
