Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoELR4Y03Copy
Manufacturer Standard Lead Time12 weeks
Order Code3958738
Your Part Number
49 In Stock
Need more?
49 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY136.970 (CNY154.7761) |
| 5+ | CNY127.900 (CNY144.527) |
| 10+ | CNY118.820 (CNY134.2666) |
| 25+ | CNY112.410 (CNY127.0233) |
| 50+ | CNY107.840 (CNY121.8592) |
| 100+ | CNY103.410 (CNY116.8533) |
| 250+ | CNY97.950 (CNY110.6835) |
Price for:Each
Minimum: 1
Multiple: 1
CNY136.97 (CNY154.78 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoELR4Y03Copy
Manufacturer Standard Lead Time12 weeks
Order Code3958738
Technical Datasheet
Automotive Contact TypeCrimp Socket
Connector Body MaterialPlastic Body
Contact Material-
Contact Plating-
Voltage Rating860VAC
Current Rating50A
Technical Specifications
Automotive Contact Type
Crimp Socket
Contact Material
-
Voltage Rating
860VAC
Connector Body Material
Plastic Body
Contact Plating
-
Current Rating
50A
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536
