Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoELR3Z03Copy
Manufacturer Standard Lead Time12 weeks
Order Code3996199
Product RangeePower-Lite Series
Your Part Number
70 In Stock
Need more?
70 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY114.400 (CNY129.272) |
| 5+ | CNY111.430 (CNY125.9159) |
| 10+ | CNY108.400 (CNY122.492) |
| 25+ | CNY105.160 (CNY118.8308) |
| 50+ | CNY101.450 (CNY114.6385) |
| 100+ | CNY92.820 (CNY104.8866) |
| 250+ | CNY86.660 (CNY97.9258) |
Price for:Each
Minimum: 1
Multiple: 1
CNY114.40 (CNY129.27 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoELR3Z03Copy
Manufacturer Standard Lead Time12 weeks
Order Code3996199
Product RangeePower-Lite Series
Technical Datasheet
Product RangeePower-Lite Series
Automotive Contact TypeCrimp Socket
Connector Body MaterialPlastic Body
Contact Material-
Contact Plating-
Voltage Rating860VAC
Current Rating50A
Technical Specifications
Product Range
ePower-Lite Series
Connector Body Material
Plastic Body
Contact Plating
-
Current Rating
50A
Automotive Contact Type
Crimp Socket
Contact Material
-
Voltage Rating
860VAC
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.063504
