Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoELPA2U2511Copy
Manufacturer Standard Lead Time12 weeks
Order Code3638437
Product RangeePower-Lite Series
Your Part Number
1 In Stock
Need more?
1 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY200.970 (CNY227.0961) |
Price for:Each
Minimum: 1
Multiple: 1
CNY200.97 (CNY227.10 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoELPA2U2511Copy
Manufacturer Standard Lead Time12 weeks
Order Code3638437
Product RangeePower-Lite Series
Technical Datasheet
Product RangeePower-Lite Series
Automotive Contact TypeCrimp Pin
Connector Body MaterialPlastic Body
Contact Material-
Contact Plating-
Voltage Rating600VAC
Current Rating120A
Technical Specifications
Product Range
ePower-Lite Series
Connector Body Material
Plastic Body
Contact Plating
-
Current Rating
120A
Automotive Contact Type
Crimp Pin
Contact Material
-
Voltage Rating
600VAC
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.104328
