Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoELP4A04.Copy
Manufacturer Standard Lead Time12 weeks
Order Code3974056
Your Part Number
88 In Stock
Need more?
88 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY203.470 (CNY229.9211) |
| 5+ | CNY190.170 (CNY214.8921) |
| 10+ | CNY176.870 (CNY199.8631) |
| 25+ | CNY167.390 (CNY189.1507) |
| 50+ | CNY160.640 (CNY181.5232) |
| 100+ | CNY154.160 (CNY174.2008) |
Price for:Each
Minimum: 1
Multiple: 1
CNY203.47 (CNY229.92 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoELP4A04.Copy
Manufacturer Standard Lead Time12 weeks
Order Code3974056
Technical Datasheet
Automotive Connector Shell StyleStraight Plug
Connector Body MaterialPlastic Body
Contact Material-
Contact Plating-
IP RatingIP67, IP69K
Technical Specifications
Automotive Connector Shell Style
Straight Plug
Contact Material
-
IP Rating
IP67, IP69K
Connector Body Material
Plastic Body
Contact Plating
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.081648
