Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoELP3A02Copy
Manufacturer Standard Lead Time12 weeks
Order Code3974636
Product RangeePower-Lite Series
Your Part Number
50 In Stock
Need more?
50 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY176.820 (CNY199.8066) |
| 5+ | CNY165.130 (CNY186.5969) |
| 10+ | CNY153.510 (CNY173.4663) |
| 25+ | CNY145.160 (CNY164.0308) |
| 50+ | CNY139.240 (CNY157.3412) |
| 100+ | CNY133.600 (CNY150.968) |
| 250+ | CNY130.660 (CNY147.6458) |
Price for:Each
Minimum: 1
Multiple: 1
CNY176.82 (CNY199.81 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoELP3A02Copy
Manufacturer Standard Lead Time12 weeks
Order Code3974636
Product RangeePower-Lite Series
Technical Datasheet
Product RangeePower-Lite Series
Automotive Connector Shell StyleStraight Plug
Automotive Contact TypeCrimp Pin
Connector Body MaterialPlastic Body
Current Rating35A
Technical Specifications
Product Range
ePower-Lite Series
Automotive Contact Type
Crimp Pin
Current Rating
35A
Automotive Connector Shell Style
Straight Plug
Connector Body Material
Plastic Body
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.09072
