
Product Information
Product Overview
The DL3106A22-22S is a 4-position general-duty Straight Plug with socket type contacts and 22-22 insert arrangement. The Pre-Earth/first mate last break (FMLB) connector is designed for applications where a protective circuit from the ground contact to the shell is a safety requirement. This connector provides a path for any stray voltage to be shunted to a safe ground avoiding harm to the operator and the voltage sensitive equipment. The DL series connector employs shells and inserts to MIL-C-5015 styles and arrangements. It utilizes solder cup contacts and aluminum shells. When mated, this connector meets class IP67 protection against water and dust.
- Main joint gasket between plug and receptacle shells provides superior moisture sealing
- Pre-earth (ground contact) design
- Standard plating is black zinc alloy
- 350VDC and 250VAC Voltage rating
- 2000VRMS AC Dielectric withstanding voltage
- <gt/>5000MΩ at 500VDC Insulation resistance
Applications
Building Automation, Maintenance & Repair, Automation & Process Control, Aerospace, Defence, Military
Technical Specifications
DL Series
Straight Plug
Solder Socket
22-22
-
Silver
General Duty
MIL-DTL-5015 Series
4Contacts
Threaded
Aluminium Alloy Body
Copper Alloy
N
No SVHC (17-Dec-2014)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
