
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY187.200 (CNY211.536) |
| 10+ | CNY163.530 (CNY184.7889) |
| 100+ | CNY92.520 (CNY104.5476) |
| 250+ | CNY87.900 (CNY99.327) |
| 500+ | CNY86.620 (CNY97.8806) |
| 1000+ | CNY84.610 (CNY95.6093) |
Product Information
Product Overview
The MIL-C-5015 series Miniaturized Standard Connector with gold-plated over nickel copper alloy contacts. Shell components are fabricated from high grade aluminium with grey anodize finish. Inserts are diallyl phthalate, providing high arc and insulation resistance under both humidity and thermal stress conditions. Connector using female inserts features a sandwich construction with the insert spun into a cartridge. The O-ring seal in both plugs and receptacles make connectors pressure-proof and water protected when mated. It is ideal for applications that demand a lightweight connector that meets MIL-C-5015 requirements.
- Quick, positive and bayonet coupling
Applications
Aerospace, Defence, Military
Technical Specifications
10SL / 12S
Aluminium
DL Series Connector
-
MIL-C-5015
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Product Compliance Certificate
