Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoD38999/20WB5PNCopy
Order Code3807159
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY867.680 (CNY980.4784) |
| 5+ | CNY759.220 (CNY857.9186) |
| 10+ | CNY629.070 (CNY710.8491) |
| 25+ | CNY564.000 (CNY637.320) |
| 50+ | CNY520.610 (CNY588.2893) |
| 100+ | CNY503.230 (CNY568.6499) |
Price for:Each
Minimum: 1
Multiple: 1
CNY867.68 (CNY980.48 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoD38999/20WB5PNCopy
Order Code3807159
Technical Datasheet
Military SpecificationMIL-DTL-38999 Series III
Insert Arrangement11-5
Connector Body MaterialAluminum Alloy Body
Contact MaterialCopper Alloy
Insert RotationN
Technical Specifications
Military Specification
MIL-DTL-38999 Series III
Connector Body Material
Aluminum Alloy Body
Insert Rotation
N
Insert Arrangement
11-5
Contact Material
Copper Alloy
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.019523
