Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL AEROSPACE
Manufacturer Part NoD38999/20KC35SBCopy
Order Code1585661
Product RangeD38999/20 Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on despatch.
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2,186.660 (CNY2,470.9258) |
| 5+ | CNY1,926.410 (CNY2,176.8433) |
| 10+ | CNY1,614.110 (CNY1,823.9443) |
| 25+ | CNY1,457.960 (CNY1,647.4948) |
| 50+ | CNY1,430.900 (CNY1,616.917) |
| 100+ | CNY1,403.830 (CNY1,586.3279) |
Price for:Each
Minimum: 1
Multiple: 1
CNY2,186.66 (CNY2,470.93 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL AEROSPACE
Manufacturer Part NoD38999/20KC35SBCopy
Order Code1585661
Product RangeD38999/20 Series
Technical Datasheet
Military SpecificationMIL-DTL-38999 Series III
Product RangeD38999/20 Series
Circular Connector Shell StyleWall Mount Receptacle
No. of Contacts22Contacts
Circular Connector Contact TypeCrimp Socket
Coupling StyleThreaded
Insert Arrangement13-35
Connector Body MaterialStainless Steel Body
Connector Body PlatingPassivated
Contact MaterialCopper Alloy
Contact PlatingGold
Insert RotationB
Service ClassCorrosion Resistant, EMI, Firewall
SVHCNo SVHC (17-Dec-2014)
Product Overview
The D38999/20KC35SB from Amphenol is MIL-DTL-38999 Series III wall mount receptacle with 22 contacts. MIL-DTL-38999 Series III connectors are available in wide range of shell materials and finishes with 48, 500, 1000 and 2000 hour salt spray plating exposure. These connectors offer high density contact arrangements in a miniature circular shell and combines high coupling durability. It is designed to withstand the extreme shock, exposure and vibration.
- High reliability, moisture and corrosion resistant
- Outstanding EMI, RFI shielding protection
- 500 mating cycles, high durability versions are available with 1500 mating cycles
- Operates at extreme temperature range of -65°C to +200°C
- Minimum insulation resistance is 5000Mohm (under 500VDC)
- Scoop proof to eliminate the possibility of contact damage
- IP67 environmental protection
- Self locking connector system, triple start threaded coupling
- Passivated stainless steel body material
- Copper alloy crimp socket contacts with gold plating
Applications
Aerospace, Defence, Military, Industrial
Technical Specifications
Military Specification
MIL-DTL-38999 Series III
Circular Connector Shell Style
Wall Mount Receptacle
Circular Connector Contact Type
Crimp Socket
Insert Arrangement
13-35
Connector Body Plating
Passivated
Contact Plating
Gold
Service Class
Corrosion Resistant, EMI, Firewall
Product Range
D38999/20 Series
No. of Contacts
22Contacts
Coupling Style
Threaded
Connector Body Material
Stainless Steel Body
Contact Material
Copper Alloy
Insert Rotation
B
SVHC
No SVHC (17-Dec-2014)
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
