Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoAPC-C-12-P-12-2-RCopy
Order Code4254136
Your Part Number
3,000 In Stock
Need more?
3,000 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2.040 (CNY2.3052) |
| 25+ | CNY2.010 (CNY2.2713) |
| 50+ | CNY1.900 (CNY2.147) |
| 100+ | CNY1.800 (CNY2.034) |
| 250+ | CNY1.700 (CNY1.921) |
| 500+ | CNY1.540 (CNY1.7402) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY2.04 (CNY2.31 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoAPC-C-12-P-12-2-RCopy
Order Code4254136
Technical Datasheet
Contact GenderPin
Contact Termination TypeCrimp
For Use WithAmphenol APC Series Circular Connectors
Contact MaterialCopper Alloy
Technical Specifications
Contact Gender
Pin
For Use With
Amphenol APC Series Circular Connectors
Contact Termination Type
Crimp
Contact Material
Copper Alloy
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001012
