Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoAPC-C-16-P-16-2-RCopy
Order Code4254131
Product RangeAPC Series
Your Part Number
2,910 In Stock
Need more?
2,910 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1.570 (CNY1.7741) |
| 25+ | CNY1.550 (CNY1.7515) |
| 50+ | CNY1.460 (CNY1.6498) |
| 100+ | CNY1.370 (CNY1.5481) |
| 250+ | CNY1.310 (CNY1.4803) |
| 500+ | CNY1.170 (CNY1.3221) |
| 1000+ | CNY1.130 (CNY1.2769) |
| 2500+ | CNY1.100 (CNY1.243) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY1.57 (CNY1.77 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoAPC-C-16-P-16-2-RCopy
Order Code4254131
Product RangeAPC Series
Technical Datasheet
Product RangeAPC Series
Contact GenderPin
Contact Termination TypeCrimp
For Use WithAmphenol APC Series Circular Connectors
Contact PlatingNickel Plated Contacts
Contact MaterialCopper Alloy
Technical Specifications
Product Range
APC Series
Contact Termination Type
Crimp
Contact Plating
Nickel Plated Contacts
Contact Gender
Pin
For Use With
Amphenol APC Series Circular Connectors
Contact Material
Copper Alloy
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000694
