Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoAPC06-18-11SCopy
Manufacturer Standard Lead Time9 weeks
Order Code4254114
Product RangeAPC Series
Your Part Number
50 In Stock
Need more?
50 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY128.510 (CNY145.2163) |
| 5+ | CNY119.580 (CNY135.1254) |
| 10+ | CNY110.570 (CNY124.9441) |
| 25+ | CNY103.000 (CNY116.390) |
| 50+ | CNY99.730 (CNY112.6949) |
| 100+ | CNY88.470 (CNY99.9711) |
| 250+ | CNY83.420 (CNY94.2646) |
Price for:Each
Minimum: 1
Multiple: 1
CNY128.51 (CNY145.22 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoAPC06-18-11SCopy
Manufacturer Standard Lead Time9 weeks
Order Code4254114
Product RangeAPC Series
Technical Datasheet
Connector TypeStandard Circular Connector
Connector TypeStandard Circular Connector
Product RangeAPC Series
Circular Connector Contact TypeCrimp Socket - Contacts Not Supplied
Connector Body MaterialNylon (Polyamide) Body
Connector Body Plating-
Contact Material-
IP RatingIP67
Technical Specifications
Connector Type
Standard Circular Connector
Product Range
APC Series
Connector Body Material
Nylon (Polyamide) Body
Contact Material
-
Connector Type
Standard Circular Connector
Circular Connector Contact Type
Crimp Socket - Contacts Not Supplied
Connector Body Plating
-
IP Rating
IP67
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.116122
