Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoAPC03-18-4PCopy
Manufacturer Standard Lead Time9 weeks
Order Code4254111
Product RangeAPC Series
Your Part Number
100 In Stock
Need more?
100 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY115.140 (CNY130.1082) |
| 5+ | CNY107.650 (CNY121.6445) |
| 10+ | CNY100.100 (CNY113.113) |
| 25+ | CNY93.770 (CNY105.9601) |
| 50+ | CNY90.600 (CNY102.378) |
| 100+ | CNY87.360 (CNY98.7168) |
| 250+ | CNY82.850 (CNY93.6205) |
Price for:Each
Minimum: 1
Multiple: 1
CNY115.14 (CNY130.11 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoAPC03-18-4PCopy
Manufacturer Standard Lead Time9 weeks
Order Code4254111
Product RangeAPC Series
Technical Datasheet
Connector TypeStandard Circular Connector
Product RangeAPC Series
Circular Connector Shell StyleWall Mount Receptacle
Connector Body MaterialNylon (Polyamide) Body
Contact Material-
Contact Plating-
IP RatingIP67
Technical Specifications
Connector Type
Standard Circular Connector
Circular Connector Shell Style
Wall Mount Receptacle
Contact Material
-
IP Rating
IP67
Product Range
APC Series
Connector Body Material
Nylon (Polyamide) Body
Contact Plating
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536
