Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoATC16-5SNCopy
Order Code3583251
Product RangeATC Series
Your Part Number
108 In Stock
Need more?
108 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY42.770 (CNY48.3301) |
| 5+ | CNY40.110 (CNY45.3243) |
| 10+ | CNY37.380 (CNY42.2394) |
| 25+ | CNY35.470 (CNY40.0811) |
| 50+ | CNY34.110 (CNY38.5443) |
| 100+ | CNY33.900 (CNY38.307) |
Price for:Each
Minimum: 1
Multiple: 1
CNY42.77 (CNY48.33 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoATC16-5SNCopy
Order Code3583251
Product RangeATC Series
Technical Datasheet
Connector TypeStandard Circular Connector
Connector TypeStandard Circular Connector
Product RangeATC Series
Circular Connector Shell StyleCable Mount Plug
Coupling StyleReverse Bayonet
Connector Body Plating-
Contact Plating-
IP RatingIP67
Technical Specifications
Connector Type
Standard Circular Connector
Product Range
ATC Series
Coupling Style
Reverse Bayonet
Contact Plating
-
Connector Type
Standard Circular Connector
Circular Connector Shell Style
Cable Mount Plug
Connector Body Plating
-
IP Rating
IP67
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000454
