Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoATC10-5-16PNCopy
Manufacturer Standard Lead Time13 weeks
Order Code3583249
Your Part Number
4 In Stock
Need more?
4 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY40.250 (CNY45.4825) |
| 10+ | CNY34.850 (CNY39.3805) |
| 25+ | CNY33.240 (CNY37.5612) |
| 50+ | CNY31.620 (CNY35.7306) |
| 100+ | CNY30.270 (CNY34.2051) |
| 250+ | CNY28.650 (CNY32.3745) |
| 500+ | CNY27.510 (CNY31.0863) |
| 1000+ | CNY26.090 (CNY29.4817) |
Price for:Each
Minimum: 1
Multiple: 1
CNY40.25 (CNY45.48 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoATC10-5-16PNCopy
Manufacturer Standard Lead Time13 weeks
Order Code3583249
Technical Datasheet
Connector TypeStandard Circular Connector
Connector TypeStandard Circular Connector
Circular Connector Shell StyleFlange Mount Receptacle
Circular Connector Contact TypeCrimp Pin - Contacts Not Supplied
Connector Body MaterialThermoplastic Body
Contact MaterialCopper Alloy
Contact Plating-
IP RatingIP67
Technical Specifications
Connector Type
Standard Circular Connector
Circular Connector Shell Style
Flange Mount Receptacle
Connector Body Material
Thermoplastic Body
Contact Plating
-
Connector Type
Standard Circular Connector
Circular Connector Contact Type
Crimp Pin - Contacts Not Supplied
Contact Material
Copper Alloy
IP Rating
IP67
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.237686
