Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoATC-17-9-1939PNCopy
Manufacturer Standard Lead Time6 weeks
Order Code1823615
Product RangeAT Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY50.900 (CNY57.517) |
| 5+ | CNY48.130 (CNY54.3869) |
| 10+ | CNY44.900 (CNY50.737) |
| 25+ | CNY42.130 (CNY47.6069) |
| 50+ | CNY40.310 (CNY45.5503) |
| 100+ | CNY38.160 (CNY43.1208) |
| 250+ | CNY36.270 (CNY40.9851) |
Price for:Each
Minimum: 1
Multiple: 1
CNY50.90 (CNY57.52 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoATC-17-9-1939PNCopy
Manufacturer Standard Lead Time6 weeks
Order Code1823615
Product RangeAT Series
Technical Datasheet
Product RangeAT Series
Circular Connector Shell StyleJam Nut Receptacle
No. of Contacts9Contacts
Circular Connector Contact TypeCrimp Pin
Coupling Style-
Connector Body MaterialThermoplastic Body
Connector Body Plating-
Contact MaterialCopper Alloy
Contact PlatingGold
SVHCTo Be Advised
Technical Specifications
Product Range
AT Series
No. of Contacts
9Contacts
Coupling Style
-
Connector Body Plating
-
Contact Plating
Gold
Circular Connector Shell Style
Jam Nut Receptacle
Circular Connector Contact Type
Crimp Pin
Connector Body Material
Thermoplastic Body
Contact Material
Copper Alloy
SVHC
To Be Advised
Technical Docs (1)
Alternatives for ATC-17-9-1939PN
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.042593
