Print Page
Image is for illustrative purposes only. Please refer to product description.

65 In Stock
Need more?
65 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY102.660 (CNY116.0058) |
| 5+ | CNY95.970 (CNY108.4461) |
| 10+ | CNY89.290 (CNY100.8977) |
| 25+ | CNY83.630 (CNY94.5019) |
Price for:Each
Minimum: 1
Multiple: 1
CNY102.66 (CNY116.01 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoAPC07-8-4PCopy
Order Code4254124
Technical Datasheet
Connector TypeStandard Circular Connector
Circular Connector Shell StyleJam Nut Receptacle
Coupling StyleThreaded
Connector Body MaterialPlastic Body
Connector Body Plating-
Contact MaterialCopper Alloy
Contact Plating-
IP RatingIP67
Technical Specifications
Connector Type
Standard Circular Connector
Coupling Style
Threaded
Connector Body Plating
-
Contact Plating
-
Circular Connector Shell Style
Jam Nut Receptacle
Connector Body Material
Plastic Body
Contact Material
Copper Alloy
IP Rating
IP67
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005443
