Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY116.810 (CNY131.9953) |
| 5+ | CNY109.380 (CNY123.5994) |
| 10+ | CNY101.950 (CNY115.2035) |
| 25+ | CNY95.680 (CNY108.1184) |
| 50+ | CNY92.890 (CNY104.9657) |
| 100+ | CNY89.280 (CNY100.8864) |
| 250+ | CNY84.780 (CNY95.8014) |
Price for:Each
Minimum: 1
Multiple: 1
CNY116.81 (CNY132.00 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoAPC07-11-8PCopy
Order Code4254125
Technical Datasheet
Connector TypeStandard Circular Connector
Connector TypeStandard Circular Connector
Circular Connector Shell StyleJam Nut Receptacle
Coupling StyleThreaded
Connector Body Plating-
Contact MaterialCopper Alloy
IP RatingIP67
Technical Specifications
Connector Type
Standard Circular Connector
Circular Connector Shell Style
Jam Nut Receptacle
Connector Body Plating
-
IP Rating
IP67
Connector Type
Standard Circular Connector
Coupling Style
Threaded
Contact Material
Copper Alloy
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.012701
