Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoAPC06-8-4SCopy
Manufacturer Standard Lead Time9 weeks
Order Code4254126
Product RangeAPC Series
Your Part Number
154 In Stock
Need more?
154 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY78.800 (CNY89.044) |
| 10+ | CNY71.390 (CNY80.6707) |
| 25+ | CNY67.550 (CNY76.3315) |
| 50+ | CNY65.930 (CNY74.5009) |
| 100+ | CNY64.380 (CNY72.7494) |
| 250+ | CNY57.910 (CNY65.4383) |
| 500+ | CNY56.910 (CNY64.3083) |
| 1000+ | CNY55.910 (CNY63.1783) |
Price for:Each
Minimum: 1
Multiple: 1
CNY78.80 (CNY89.04 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoAPC06-8-4SCopy
Manufacturer Standard Lead Time9 weeks
Order Code4254126
Product RangeAPC Series
Technical Datasheet
Connector TypeStandard Circular Connector
Product RangeAPC Series
Coupling StyleThreaded
Connector Body Plating-
Contact MaterialCopper Alloy
IP RatingIP67
Technical Specifications
Connector Type
Standard Circular Connector
Coupling Style
Threaded
Contact Material
Copper Alloy
Product Range
APC Series
Connector Body Plating
-
IP Rating
IP67
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007521
