Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoAPC06-20-32SCopy
Manufacturer Standard Lead Time9 weeks
Order Code4568827
Product RangeAPC Series
Your Part Number
47 In Stock
Need more?
47 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY103.540 (CNY117.0002) |
| 5+ | CNY96.260 (CNY108.7738) |
| 10+ | CNY88.920 (CNY100.4796) |
| 25+ | CNY83.720 (CNY94.6036) |
| 50+ | CNY80.020 (CNY90.4226) |
| 100+ | CNY74.420 (CNY84.0946) |
| 250+ | CNY67.880 (CNY76.7044) |
Price for:Each
Minimum: 1
Multiple: 1
CNY103.54 (CNY117.00 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoAPC06-20-32SCopy
Manufacturer Standard Lead Time9 weeks
Order Code4568827
Product RangeAPC Series
Technical Datasheet
Connector TypeStandard Circular Connector
Connector TypeStandard Circular Connector
Product RangeAPC Series
Circular Connector Shell StyleCable Mount Plug
No. of Contacts32Contacts
Circular Connector Contact TypeCrimp Socket - Contacts Not Supplied
Coupling StyleThreaded
Connector Body MaterialNylon (Polyamide) Body
Connector Body Plating-
Contact MaterialCopper Alloy
Contact Plating-
IP RatingIP67
SVHCTo Be Advised
Technical Specifications
Connector Type
Standard Circular Connector
Product Range
APC Series
No. of Contacts
32Contacts
Coupling Style
Threaded
Connector Body Plating
-
Contact Plating
-
SVHC
To Be Advised
Connector Type
Standard Circular Connector
Circular Connector Shell Style
Cable Mount Plug
Circular Connector Contact Type
Crimp Socket - Contacts Not Supplied
Connector Body Material
Nylon (Polyamide) Body
Contact Material
Copper Alloy
IP Rating
IP67
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.026762
