Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoAPC06-18-16SCopy
Manufacturer Standard Lead Time9 weeks
Order Code4254115
Product RangeAPC Series
Your Part Number
100 In Stock
Need more?
100 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY130.900 (CNY147.917) |
| 5+ | CNY121.760 (CNY137.5888) |
| 10+ | CNY112.620 (CNY127.2606) |
| 25+ | CNY104.910 (CNY118.5483) |
| 50+ | CNY103.210 (CNY116.6273) |
| 100+ | CNY101.500 (CNY114.695) |
| 250+ | CNY84.310 (CNY95.2703) |
Price for:Each
Minimum: 1
Multiple: 1
CNY130.90 (CNY147.92 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoAPC06-18-16SCopy
Manufacturer Standard Lead Time9 weeks
Order Code4254115
Product RangeAPC Series
Technical Datasheet
Connector TypeStandard Circular Connector
Product RangeAPC Series
Coupling StyleThreaded
Contact Material-
IP RatingIP67
Technical Specifications
Connector Type
Standard Circular Connector
Coupling Style
Threaded
IP Rating
IP67
Product Range
APC Series
Contact Material
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.024494
