Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoAPC06-11-8SCopy
Manufacturer Standard Lead Time9 weeks
Order Code4254127
Product RangeAPC Series
Your Part Number
9 In Stock
Need more?
9 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY90.720 (CNY102.5136) |
| 5+ | CNY84.860 (CNY95.8918) |
| 10+ | CNY78.920 (CNY89.1796) |
| 25+ | CNY73.940 (CNY83.5522) |
| 50+ | CNY71.760 (CNY81.0888) |
| 100+ | CNY68.830 (CNY77.7779) |
| 250+ | CNY65.280 (CNY73.7664) |
Price for:Each
Minimum: 1
Multiple: 1
CNY90.72 (CNY102.51 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoAPC06-11-8SCopy
Manufacturer Standard Lead Time9 weeks
Order Code4254127
Product RangeAPC Series
Technical Datasheet
Connector TypeStandard Circular Connector
Connector TypeStandard Circular Connector
Product RangeAPC Series
Circular Connector Shell StyleCable Mount Plug
Circular Connector Contact TypeCrimp Socket - Contacts Not Supplied
Coupling StyleThreaded
Connector Body MaterialPlastic Body
Connector Body Plating-
IP RatingIP67
Technical Specifications
Connector Type
Standard Circular Connector
Product Range
APC Series
Circular Connector Contact Type
Crimp Socket - Contacts Not Supplied
Connector Body Material
Plastic Body
IP Rating
IP67
Connector Type
Standard Circular Connector
Circular Connector Shell Style
Cable Mount Plug
Coupling Style
Threaded
Connector Body Plating
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005443
