Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoAPC03-18-16PCopy
Manufacturer Standard Lead Time9 weeks
Order Code4254123
Product RangeAPC Series
Your Part Number
23 In Stock
Need more?
23 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY114.100 (CNY128.933) |
| 5+ | CNY106.690 (CNY120.5597) |
| 10+ | CNY99.220 (CNY112.1186) |
| 25+ | CNY92.970 (CNY105.0561) |
| 100+ | CNY92.900 (CNY104.977) |
| 250+ | CNY82.160 (CNY92.8408) |
Price for:Each
Minimum: 1
Multiple: 1
CNY114.10 (CNY128.93 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoAPC03-18-16PCopy
Manufacturer Standard Lead Time9 weeks
Order Code4254123
Product RangeAPC Series
Technical Datasheet
Connector TypeStandard Circular Connector
Product RangeAPC Series
Circular Connector Contact TypeCrimp Pin - Contacts Not Supplied
Connector Body Plating-
Contact Plating-
IP RatingIP67
Technical Specifications
Connector Type
Standard Circular Connector
Circular Connector Contact Type
Crimp Pin - Contacts Not Supplied
Contact Plating
-
Product Range
APC Series
Connector Body Plating
-
IP Rating
IP67
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.021319
