Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoAPC00-18-4PCopy
Manufacturer Standard Lead Time9 weeks
Order Code4254109
Product RangeAPC Series
Your Part Number
99 In Stock
Need more?
99 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY85.340 (CNY96.4342) |
| 5+ | CNY79.340 (CNY89.6542) |
| 10+ | CNY73.340 (CNY82.8742) |
| 25+ | CNY68.360 (CNY77.2468) |
| 50+ | CNY68.330 (CNY77.2129) |
| 100+ | CNY68.290 (CNY77.1677) |
| 250+ | CNY54.940 (CNY62.0822) |
Price for:Each
Minimum: 1
Multiple: 1
CNY85.34 (CNY96.43 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoAPC00-18-4PCopy
Manufacturer Standard Lead Time9 weeks
Order Code4254109
Product RangeAPC Series
Technical Datasheet
Connector TypeStandard Circular Connector
Product RangeAPC Series
Circular Connector Contact TypeCrimp Pin - Contacts Not Supplied
Coupling StyleThreaded
Connector Body MaterialNylon (Polyamide) Body
Connector Body Plating-
IP RatingIP67
Technical Specifications
Connector Type
Standard Circular Connector
Circular Connector Contact Type
Crimp Pin - Contacts Not Supplied
Connector Body Material
Nylon (Polyamide) Body
IP Rating
IP67
Product Range
APC Series
Coupling Style
Threaded
Connector Body Plating
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00068
