Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoALM07FD15-ACS(072)Copy
Manufacturer Standard Lead Time13 weeks
Order Code2859015
Product RangeAmphe-Lite M3 Series
Your Part Number
30 In Stock
Need more?
30 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,031.680 (CNY1,165.7984) |
| 5+ | CNY902.720 (CNY1,020.0736) |
| 10+ | CNY747.970 (CNY845.2061) |
| 25+ | CNY670.600 (CNY757.778) |
| 50+ | CNY619.010 (CNY699.4813) |
| 100+ | CNY577.740 (CNY652.8462) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,031.68 (CNY1,165.80 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoALM07FD15-ACS(072)Copy
Manufacturer Standard Lead Time13 weeks
Order Code2859015
Product RangeAmphe-Lite M3 Series
Technical Datasheet
Product RangeAmphe-Lite M3 Series
Equivalent Military SpecificationMIL-DTL-38999 Series III
Circular Connector Shell StyleJam Nut Receptacle
Circular Connector Contact TypeCrimp Socket
Insert Arrangement15-AC
Connector Body MaterialMetal Body
Connector Body PlatingGrey Zinc Nickel
Contact Material-
Insert RotationN
Technical Specifications
Product Range
Amphe-Lite M3 Series
Circular Connector Shell Style
Jam Nut Receptacle
Insert Arrangement
15-AC
Connector Body Plating
Grey Zinc Nickel
Insert Rotation
N
Equivalent Military Specification
MIL-DTL-38999 Series III
Circular Connector Contact Type
Crimp Socket
Connector Body Material
Metal Body
Contact Material
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.046721
