Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoALM07F9-35P(072)Copy
Manufacturer Standard Lead Time13 weeks
Order Code2859040
Product RangeAmphe-Lite M3 Series
Your Part Number
44 In Stock
Need more?
44 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY877.420 (CNY991.4846) |
| 5+ | CNY767.740 (CNY867.5462) |
| 10+ | CNY636.130 (CNY718.8269) |
| 25+ | CNY570.320 (CNY644.4616) |
| 50+ | CNY526.450 (CNY594.8885) |
| 100+ | CNY491.360 (CNY555.2368) |
| 250+ | CNY465.030 (CNY525.4839) |
Price for:Each
Minimum: 1
Multiple: 1
CNY877.42 (CNY991.48 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoALM07F9-35P(072)Copy
Manufacturer Standard Lead Time13 weeks
Order Code2859040
Product RangeAmphe-Lite M3 Series
Technical Datasheet
Product RangeAmphe-Lite M3 Series
Equivalent Military SpecificationMIL-DTL-38999 Series III
Circular Connector Shell StyleJam Nut Receptacle
Coupling StyleThreaded
Insert Arrangement9-35
Connector Body PlatingGrey Zinc Nickel
Contact Material-
Technical Specifications
Product Range
Amphe-Lite M3 Series
Circular Connector Shell Style
Jam Nut Receptacle
Insert Arrangement
9-35
Contact Material
-
Equivalent Military Specification
MIL-DTL-38999 Series III
Coupling Style
Threaded
Connector Body Plating
Grey Zinc Nickel
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.019894
