Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoALM06FD13-98PCopy
Manufacturer Standard Lead Time13 weeks
Order Code2858960
Product RangeAmphe-Lite M3 Series
Your Part Number
12 In Stock
Need more?
12 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY864.360 (CNY976.7268) |
| 5+ | CNY756.320 (CNY854.6416) |
| 10+ | CNY626.660 (CNY708.1258) |
| 25+ | CNY561.840 (CNY634.8792) |
| 50+ | CNY518.620 (CNY586.0406) |
| 100+ | CNY484.050 (CNY546.9765) |
| 250+ | CNY458.110 (CNY517.6643) |
Price for:Each
Minimum: 1
Multiple: 1
CNY864.36 (CNY976.73 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoALM06FD13-98PCopy
Manufacturer Standard Lead Time13 weeks
Order Code2858960
Product RangeAmphe-Lite M3 Series
Technical Datasheet
Product RangeAmphe-Lite M3 Series
Equivalent Military SpecificationMIL-DTL-38999 Series III
Circular Connector Shell StyleStraight Plug
Connector Body MaterialMetal Body
Contact Material-
Contact Plating-
Insert RotationN
Technical Specifications
Product Range
Amphe-Lite M3 Series
Circular Connector Shell Style
Straight Plug
Contact Material
-
Insert Rotation
N
Equivalent Military Specification
MIL-DTL-38999 Series III
Connector Body Material
Metal Body
Contact Plating
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009072
