Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoALM06F9-35S(072)Copy
Manufacturer Standard Lead Time14 weeks
Order Code2859003
Your Part Number
46 In Stock
Need more?
46 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY319.630 (CNY361.1819) |
Price for:Each
Minimum: 1
Multiple: 1
CNY319.63 (CNY361.18 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoALM06F9-35S(072)Copy
Manufacturer Standard Lead Time14 weeks
Order Code2859003
Technical Datasheet
Circular Connector Contact TypeCrimp Socket
Coupling StyleThreaded
Insert Arrangement9-35
Connector Body PlatingGrey Zinc Nickel
Contact Material-
Contact Plating-
Technical Specifications
Circular Connector Contact Type
Crimp Socket
Insert Arrangement
9-35
Contact Material
-
Coupling Style
Threaded
Connector Body Plating
Grey Zinc Nickel
Contact Plating
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.020212
