Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoALM06F11-99SCopy
Manufacturer Standard Lead Time13 weeks
Order Code2858992
Your Part Number
100 In Stock
Need more?
100 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY392.820 (CNY443.8866) |
| 5+ | CNY386.890 (CNY437.1857) |
| 10+ | CNY382.250 (CNY431.9425) |
| 25+ | CNY377.060 (CNY426.0778) |
| 50+ | CNY372.700 (CNY421.151) |
| 100+ | CNY368.540 (CNY416.4502) |
| 250+ | CNY365.470 (CNY412.9811) |
Price for:Each
Minimum: 1
Multiple: 1
CNY392.82 (CNY443.89 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoALM06F11-99SCopy
Manufacturer Standard Lead Time13 weeks
Order Code2858992
Technical Datasheet
Circular Connector Shell StyleStraight Plug
Circular Connector Contact TypeCrimp Socket
Coupling StyleThreaded
Connector Body PlatingElectroless Nickel
Contact Material-
Contact Plating-
Insert RotationN
Technical Specifications
Circular Connector Shell Style
Straight Plug
Coupling Style
Threaded
Contact Material
-
Insert Rotation
N
Circular Connector Contact Type
Crimp Socket
Connector Body Plating
Electroless Nickel
Contact Plating
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009072
