Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoALM00FD11-35SCopy
Manufacturer Standard Lead Time13 weeks
Order Code2858916
Your Part Number
23 In Stock
Need more?
23 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY352.950 (CNY398.8335) |
| 5+ | CNY333.400 (CNY376.742) |
| 10+ | CNY316.210 (CNY357.3173) |
| 25+ | CNY308.390 (CNY348.4807) |
| 50+ | CNY299.480 (CNY338.4124) |
Price for:Each
Minimum: 1
Multiple: 1
CNY352.95 (CNY398.83 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoALM00FD11-35SCopy
Manufacturer Standard Lead Time13 weeks
Order Code2858916
Technical Datasheet
Circular Connector Shell StyleWall Mount Receptacle
No. of Contacts13Contacts
Connector Body MaterialMetal Body
Connector Body PlatingElectroless Nickel
Contact Plating-
Insert RotationN
Technical Specifications
Circular Connector Shell Style
Wall Mount Receptacle
Connector Body Material
Metal Body
Contact Plating
-
No. of Contacts
13Contacts
Connector Body Plating
Electroless Nickel
Insert Rotation
N
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009072
