Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoAIO-CSM18Copy
Manufacturer Standard Lead Time12 weeks
Order Code3931091
Your Part Number
698 In Stock
Need more?
698 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY18.720 (CNY21.1536) |
| 10+ | CNY16.360 (CNY18.4868) |
| 25+ | CNY15.490 (CNY17.5037) |
| 50+ | CNY14.880 (CNY16.8144) |
| 100+ | CNY14.270 (CNY16.1251) |
| 250+ | CNY13.460 (CNY15.2098) |
| 500+ | CNY13.060 (CNY14.7578) |
| 2500+ | CNY12.230 (CNY13.8199) |
Price for:Each
Minimum: 1
Multiple: 1
CNY18.72 (CNY21.15 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoAIO-CSM18Copy
Manufacturer Standard Lead Time12 weeks
Order Code3931091
Technical Datasheet
Thread SizeM18 x 1.5
Cable Diameter Min5mm
Cable Gland MaterialNylon 6.6 (Polyamide 6.6)
Gland ColourBlack, Grey
IP / NEMA RatingNot Rated
Product Range-
Technical Specifications
Thread Size
M18 x 1.5
Cable Gland Material
Nylon 6.6 (Polyamide 6.6)
IP / NEMA Rating
Not Rated
Cable Diameter Min
5mm
Gland Colour
Black, Grey
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000544
