Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoACS06PGA14S-2P(072)Copy
Manufacturer Standard Lead Time13 weeks
Order Code2859318
Product RangeAC Series
Your Part Number
70 In Stock
Need more?
70 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY446.700 (CNY504.771) |
| 5+ | CNY390.870 (CNY441.6831) |
| 10+ | CNY323.860 (CNY365.9618) |
| 25+ | CNY290.360 (CNY328.1068) |
| 50+ | CNY268.020 (CNY302.8626) |
| 100+ | CNY250.160 (CNY282.6808) |
| 250+ | CNY236.750 (CNY267.5275) |
Price for:Each
Minimum: 1
Multiple: 1
CNY446.70 (CNY504.77 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoACS06PGA14S-2P(072)Copy
Manufacturer Standard Lead Time13 weeks
Order Code2859318
Product RangeAC Series
Technical Datasheet
Product RangeAC Series
Circular Connector Shell StyleStraight Plug
Coupling StyleThreaded
Insert Arrangement14S-2
Connector Body MaterialAluminum Alloy Body
Contact PlatingSilver
Insert RotationN
Technical Specifications
Product Range
AC Series
Coupling Style
Threaded
Connector Body Material
Aluminum Alloy Body
Insert Rotation
N
Circular Connector Shell Style
Straight Plug
Insert Arrangement
14S-2
Contact Plating
Silver
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.208021
