Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoACS06PGA10SL-3S(072)Copy
Manufacturer Standard Lead Time13 weeks
Order Code2859316
Your Part Number
17 In Stock
Need more?
17 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY237.710 (CNY268.6123) |
| 5+ | CNY234.300 (CNY264.759) |
| 10+ | CNY230.960 (CNY260.9848) |
| 25+ | CNY226.190 (CNY255.5947) |
| 50+ | CNY223.390 (CNY252.4307) |
| 100+ | CNY220.460 (CNY249.1198) |
| 250+ | CNY218.610 (CNY247.0293) |
Price for:Each
Minimum: 1
Multiple: 1
CNY237.71 (CNY268.61 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoACS06PGA10SL-3S(072)Copy
Manufacturer Standard Lead Time13 weeks
Order Code2859316
Technical Datasheet
No. of Contacts3Contacts
Circular Connector Contact TypeSolder Socket
Coupling StyleThreaded
Connector Body MaterialAluminum Alloy Body
Contact MaterialCopper Alloy
Insert RotationN
Service ClassEnvironmentally Sealed
Technical Specifications
No. of Contacts
3Contacts
Coupling Style
Threaded
Contact Material
Copper Alloy
Service Class
Environmentally Sealed
Circular Connector Contact Type
Solder Socket
Connector Body Material
Aluminum Alloy Body
Insert Rotation
N
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03279
