Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoACS06AD18-1P(072)Copy
Manufacturer Standard Lead Time13 weeks
Order Code2859313
Product RangeAC Series
Your Part Number
58 In Stock
Need more?
58 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY341.720 (CNY386.1436) |
| 5+ | CNY299.010 (CNY337.8813) |
| 10+ | CNY247.750 (CNY279.9575) |
| 25+ | CNY222.120 (CNY250.9956) |
| 50+ | CNY205.040 (CNY231.6952) |
| 100+ | CNY191.370 (CNY216.2481) |
| 250+ | CNY181.110 (CNY204.6543) |
Price for:Each
Minimum: 1
Multiple: 1
CNY341.72 (CNY386.14 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoACS06AD18-1P(072)Copy
Manufacturer Standard Lead Time13 weeks
Order Code2859313
Product RangeAC Series
Technical Datasheet
Product RangeAC Series
Equivalent Military SpecificationMIL-DTL-5015 Series
Circular Connector Contact TypeSolder Pin
Coupling StyleThreaded
Insert Arrangement18-1
Contact MaterialCopper Alloy
Service ClassGeneral Duty
Technical Specifications
Product Range
AC Series
Circular Connector Contact Type
Solder Pin
Insert Arrangement
18-1
Service Class
General Duty
Equivalent Military Specification
MIL-DTL-5015 Series
Coupling Style
Threaded
Contact Material
Copper Alloy
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.051937
