Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoACS06AD14S-6P(072)Copy
Manufacturer Standard Lead Time13 weeks
Order Code2859309
Product RangeAC Series
Your Part Number
78 In Stock
Need more?
78 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY225.350 (CNY254.6455) |
| 5+ | CNY212.070 (CNY239.6391) |
| 10+ | CNY203.310 (CNY229.7403) |
| 25+ | CNY195.350 (CNY220.7455) |
| 50+ | CNY185.780 (CNY209.9314) |
| 100+ | CNY182.640 (CNY206.3832) |
Price for:Each
Minimum: 1
Multiple: 1
CNY225.35 (CNY254.65 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoACS06AD14S-6P(072)Copy
Manufacturer Standard Lead Time13 weeks
Order Code2859309
Product RangeAC Series
Technical Datasheet
Product RangeAC Series
Equivalent Military SpecificationMIL-DTL-5015 Series
Circular Connector Shell StyleStraight Plug
No. of Contacts6Contacts
Circular Connector Contact TypeSolder Pin
Coupling StyleThreaded
Insert Arrangement14S-6
Connector Body MaterialAluminum Alloy Body
Connector Body PlatingGrey Zinc Nickel
Contact MaterialCopper Alloy
Contact PlatingSilver
Insert RotationN
Technical Specifications
Product Range
AC Series
Circular Connector Shell Style
Straight Plug
Circular Connector Contact Type
Solder Pin
Insert Arrangement
14S-6
Connector Body Plating
Grey Zinc Nickel
Contact Plating
Silver
Equivalent Military Specification
MIL-DTL-5015 Series
No. of Contacts
6Contacts
Coupling Style
Threaded
Connector Body Material
Aluminum Alloy Body
Contact Material
Copper Alloy
Insert Rotation
N
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.026254
