Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoACS06AD14S-5P(072)Copy
Manufacturer Standard Lead Time13 weeks
Order Code2859307
Your Part Number
98 In Stock
Need more?
98 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY168.820 (CNY190.7666) |
| 5+ | CNY166.430 (CNY188.0659) |
| 10+ | CNY164.050 (CNY185.3765) |
| 25+ | CNY160.710 (CNY181.6023) |
| 50+ | CNY158.660 (CNY179.2858) |
| 100+ | CNY156.610 (CNY176.9693) |
| 250+ | CNY155.250 (CNY175.4325) |
Price for:Each
Minimum: 1
Multiple: 1
CNY168.82 (CNY190.77 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoACS06AD14S-5P(072)Copy
Manufacturer Standard Lead Time13 weeks
Order Code2859307
Technical Datasheet
Circular Connector Shell StyleStraight Plug
Circular Connector Contact TypeSolder Pin
Coupling StyleThreaded
Connector Body MaterialAluminum Alloy Body
Contact MaterialCopper Alloy
Contact PlatingSilver
Service ClassGeneral Duty
Technical Specifications
Circular Connector Shell Style
Straight Plug
Coupling Style
Threaded
Contact Material
Copper Alloy
Service Class
General Duty
Circular Connector Contact Type
Solder Pin
Connector Body Material
Aluminum Alloy Body
Contact Plating
Silver
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.025982
