Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoACS06AD14S-2S(072)Copy
Manufacturer Standard Lead Time14 weeks
Order Code2859306
Your Part Number
44 In Stock
Need more?
44 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY176.050 (CNY198.9365) |
| 5+ | CNY173.530 (CNY196.0889) |
| 10+ | CNY171.070 (CNY193.3091) |
| 25+ | CNY167.530 (CNY189.3089) |
| 50+ | CNY165.480 (CNY186.9924) |
| 100+ | CNY163.300 (CNY184.529) |
| 250+ | CNY161.930 (CNY182.9809) |
Price for:Each
Minimum: 1
Multiple: 1
CNY176.05 (CNY198.94 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoACS06AD14S-2S(072)Copy
Manufacturer Standard Lead Time14 weeks
Order Code2859306
Technical Datasheet
Equivalent Military SpecificationMIL-DTL-5015 Series
Coupling StyleThreaded
Insert Arrangement14S-2
Connector Body MaterialAluminum Alloy Body
Connector Body PlatingGrey Zinc Nickel
Insert RotationN
Technical Specifications
Equivalent Military Specification
MIL-DTL-5015 Series
Insert Arrangement
14S-2
Connector Body Plating
Grey Zinc Nickel
Coupling Style
Threaded
Connector Body Material
Aluminum Alloy Body
Insert Rotation
N
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.024948
