Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoACS06AD14S-2P(072)Copy
Manufacturer Standard Lead Time13 weeks
Order Code2859305
Your Part Number
76 In Stock
Need more?
76 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY155.380 (CNY175.5794) |
| 5+ | CNY154.630 (CNY174.7319) |
| 10+ | CNY153.950 (CNY173.9635) |
| 25+ | CNY153.200 (CNY173.116) |
| 50+ | CNY152.450 (CNY172.2685) |
| 100+ | CNY151.770 (CNY171.5001) |
| 250+ | CNY151.020 (CNY170.6526) |
Price for:Each
Minimum: 1
Multiple: 1
CNY155.38 (CNY175.58 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoACS06AD14S-2P(072)Copy
Manufacturer Standard Lead Time13 weeks
Order Code2859305
Technical Datasheet
Equivalent Military SpecificationMIL-DTL-5015 Series
Circular Connector Shell StyleStraight Plug
Circular Connector Contact TypeSolder Pin
Coupling StyleThreaded
Insert Arrangement14S-2
Connector Body MaterialAluminum Alloy Body
Connector Body PlatingGrey Zinc Nickel
Contact MaterialCopper Alloy
Contact PlatingSilver
Insert RotationN
Technical Specifications
Equivalent Military Specification
MIL-DTL-5015 Series
Circular Connector Contact Type
Solder Pin
Insert Arrangement
14S-2
Connector Body Plating
Grey Zinc Nickel
Contact Plating
Silver
Circular Connector Shell Style
Straight Plug
Coupling Style
Threaded
Connector Body Material
Aluminum Alloy Body
Contact Material
Copper Alloy
Insert Rotation
N
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.024948
