Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoACS02R14S-6P(072)Copy
Manufacturer Standard Lead Time13 weeks
Order Code2859301
Product RangeAC Series
Your Part Number
98 In Stock
Need more?
98 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY262.190 (CNY296.2747) |
| 5+ | CNY229.420 (CNY259.2446) |
| 10+ | CNY190.090 (CNY214.8017) |
| 25+ | CNY170.430 (CNY192.5859) |
| 50+ | CNY157.320 (CNY177.7716) |
| 100+ | CNY146.830 (CNY165.9179) |
| 250+ | CNY138.960 (CNY157.0248) |
Price for:Each
Minimum: 1
Multiple: 1
CNY262.19 (CNY296.27 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoACS02R14S-6P(072)Copy
Manufacturer Standard Lead Time13 weeks
Order Code2859301
Product RangeAC Series
Technical Datasheet
Product RangeAC Series
Equivalent Military SpecificationMIL-DTL-5015 Series
Circular Connector Shell StyleBox Mount Receptacle
Circular Connector Contact TypeSolder Pin
Connector Body MaterialAluminum Alloy Body
Contact MaterialCopper Alloy
Insert RotationN
Service ClassEnvironmentally Sealed, Lightweight
Technical Specifications
Product Range
AC Series
Circular Connector Shell Style
Box Mount Receptacle
Connector Body Material
Aluminum Alloy Body
Insert Rotation
N
Equivalent Military Specification
MIL-DTL-5015 Series
Circular Connector Contact Type
Solder Pin
Contact Material
Copper Alloy
Service Class
Environmentally Sealed, Lightweight
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02268
