Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoACS02E14S-6P(072)Copy
Manufacturer Standard Lead Time14 weeks
Order Code2859295
Product RangeAC Series
Your Part Number
89 In Stock
Need more?
89 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY238.100 (CNY269.053) |
| 5+ | CNY208.340 (CNY235.4242) |
| 10+ | CNY172.620 (CNY195.0606) |
| 25+ | CNY154.770 (CNY174.8901) |
| 50+ | CNY142.860 (CNY161.4318) |
| 100+ | CNY133.340 (CNY150.6742) |
| 250+ | CNY126.190 (CNY142.5947) |
Price for:Each
Minimum: 1
Multiple: 1
CNY238.10 (CNY269.05 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoACS02E14S-6P(072)Copy
Manufacturer Standard Lead Time14 weeks
Order Code2859295
Product RangeAC Series
Technical Datasheet
Product RangeAC Series
Circular Connector Shell StyleBox Mount Receptacle
Insert Arrangement14S-6
Connector Body MaterialAluminum Alloy Body
Connector Body PlatingGrey Zinc Nickel
Contact MaterialCopper Alloy
Insert RotationN
Technical Specifications
Product Range
AC Series
Insert Arrangement
14S-6
Connector Body Plating
Grey Zinc Nickel
Insert Rotation
N
Circular Connector Shell Style
Box Mount Receptacle
Connector Body Material
Aluminum Alloy Body
Contact Material
Copper Alloy
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.022453
