Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoACS02E14S-5P(072)Copy
Manufacturer Standard Lead Time13 weeks
Order Code2859294
Product RangeAC Series
Your Part Number
100 In Stock
Need more?
100 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY439.400 (CNY496.522) |
| 5+ | CNY384.480 (CNY434.4624) |
| 10+ | CNY318.570 (CNY359.9841) |
| 25+ | CNY285.610 (CNY322.7393) |
| 50+ | CNY263.640 (CNY297.9132) |
| 100+ | CNY246.070 (CNY278.0591) |
| 250+ | CNY232.880 (CNY263.1544) |
Price for:Each
Minimum: 1
Multiple: 1
CNY439.40 (CNY496.52 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoACS02E14S-5P(072)Copy
Manufacturer Standard Lead Time13 weeks
Order Code2859294
Product RangeAC Series
Technical Datasheet
Product RangeAC Series
Equivalent Military SpecificationMIL-DTL-5015 Series
No. of Contacts5Contacts
Circular Connector Contact TypeSolder Pin
Insert Arrangement14S-5
Contact MaterialCopper Alloy
Contact PlatingSilver
Technical Specifications
Product Range
AC Series
No. of Contacts
5Contacts
Insert Arrangement
14S-5
Contact Plating
Silver
Equivalent Military Specification
MIL-DTL-5015 Series
Circular Connector Contact Type
Solder Pin
Contact Material
Copper Alloy
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.021773
