Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoACS02E14S-2S(072)Copy
Manufacturer Standard Lead Time14 weeks
Order Code2859293
Your Part Number
98 In Stock
Need more?
98 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY101.300 (CNY114.469) |
| 5+ | CNY99.250 (CNY112.1525) |
| 10+ | CNY97.200 (CNY109.836) |
| 25+ | CNY94.950 (CNY107.2935) |
| 50+ | CNY93.660 (CNY105.8358) |
| 100+ | CNY92.360 (CNY104.3668) |
| 250+ | CNY91.470 (CNY103.3611) |
Price for:Each
Minimum: 1
Multiple: 1
CNY101.30 (CNY114.47 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoACS02E14S-2S(072)Copy
Manufacturer Standard Lead Time14 weeks
Order Code2859293
Technical Datasheet
Circular Connector Contact TypeSolder Socket
Connector Body MaterialAluminum Alloy Body
Connector Body PlatingGrey Zinc Nickel
Contact MaterialCopper Alloy
Contact PlatingSilver
Insert RotationN
Technical Specifications
Circular Connector Contact Type
Solder Socket
Connector Body Plating
Grey Zinc Nickel
Contact Plating
Silver
Connector Body Material
Aluminum Alloy Body
Contact Material
Copper Alloy
Insert Rotation
N
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009072
