Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoACS02E14S-2P(072)Copy
Manufacturer Standard Lead Time13 weeks
Order Code2859292
Product RangeAC Series
Your Part Number
74 In Stock
Need more?
74 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY352.570 (CNY398.4041) |
| 5+ | CNY308.500 (CNY348.605) |
| 10+ | CNY255.620 (CNY288.8506) |
| 25+ | CNY229.170 (CNY258.9621) |
| 50+ | CNY211.540 (CNY239.0402) |
| 100+ | CNY197.440 (CNY223.1072) |
| 250+ | CNY186.860 (CNY211.1518) |
Price for:Each
Minimum: 1
Multiple: 1
CNY352.57 (CNY398.40 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoACS02E14S-2P(072)Copy
Manufacturer Standard Lead Time13 weeks
Order Code2859292
Product RangeAC Series
Technical Datasheet
Product RangeAC Series
Insert Arrangement14S-2
Connector Body MaterialAluminum Alloy Body
Connector Body PlatingGrey Zinc Nickel
Insert RotationN
Service ClassEnvironmentally Sealed
Technical Specifications
Product Range
AC Series
Connector Body Material
Aluminum Alloy Body
Insert Rotation
N
Insert Arrangement
14S-2
Connector Body Plating
Grey Zinc Nickel
Service Class
Environmentally Sealed
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001996
